9019140000 WEIDMULLER | Cable Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9019140000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9019140000

Weidmuller

Wire End Ferrule - 16AWG - Black - O/A L: 18mm-Pin L: 12mm - 500/Pkg

PRICING per package  AVAILABILITY Updated Today   
1-9 :$40.60
10-24 :$38.25
25-49 :$35.19
50 + :$33.83
1 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9019140000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Ferrule
Color: Black
Family: 9019140000
Body Material: N/A
Body Plating: N/A
Customers Who Bought 9019140000 Also Bought
DESCRIPTION
Wire End Ferrule - 16AWG - Black - O/A L: 18mm-Pin L: 12mm - 500/Pkg
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: DE
ECCN: EAR99