surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9019060000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9019060000

Weidmuller

Wire End Ferrule - 18AWG - Grey - O/A L: 18mm-Pin L: 12mm - 500/Pkg

PRICING per package  AVAILABILITY real time   
1-9 :$33.71
10-24 :$30.60
25-49 :$28.42
50-99 :$26.52
100 + :$25.50
6 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9019060000
RoHS: Yes
Type: Wire End Ferrule
Family: 9019060000
Operating Temperature: N/A
Dimension: 18 x 3.3mm
Customers Who Bought 9019060000 Also Bought
DESCRIPTION
Wire End Ferrule - 18AWG - Grey - O/A L: 18mm-Pin L: 12mm - 500/Pkg
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?