9018890000 WEIDMULLER | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

9018890000

Weidmuller

Wire End Ferrule - 7AWG - Red - O/A L: 30mm-Pin L: 18mm - 100/Pkg

PRICING per package  AVAILABILITY Updated Today   
1-9 :$45.90
10-24 :$43.24
25-49 :$39.78
50 + :$38.30
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9018890000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Ferrules Terminal
Color: Red
Family: 9018890000
Wire Size: 7 AWG
Stud Size: N/A
Tab Size: N/A
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Body Material: N/A
Insulation: Plastic
Plating: N/A
Customers Who Bought 9018890000 Also Bought
DESCRIPTION
Wire End Ferrule - 7AWG - Red - O/A L: 30mm-Pin L: 18mm - 100/Pkg
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.