surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9012500000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

9012500000

Weidmuller

Crimping Tool For Wire End Ferrules, Crimping Range 0.5 4mm Square , Trapeze Crimp

PRICING per each  AVAILABILITY real time   
1-2 :$152.01
3-4 :$148.97
5 + :$145.99
Request Quote
4 can ship today
In our stock 
More available to ship 3/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
31 minute(s) 29 second(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 9012500000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Crimp Tool
Family: N/A
Category: Connector
Customers Who Bought 9012500000 Also Bought
DESCRIPTION
Crimping Tool For Wire End Ferrules, Crimping Range 0.5 4mm Square , Trapeze Crimp
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?