900423 WEIDMULLER | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

900423

Weidmuller

Wire End Ferrule - 2/0 AWG - Non-insulated - O/A L: 25mm - 50/Pkg

PRICING per package  AVAILABILITY Updated Today   
1-9 :$45.50
10-24 :$42.86
25-49 :$39.43
50 + :$37.92
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 900423
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Ferrules Terminal
Color: N/R
Family: H
Wire Size: (2/0) AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 900423 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: DE
ECCN: EAR99