surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8951120000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8951120000

Weidmuller

Relay SSR 3.6mA 24V DC-IN 0.1A 230V AC-OUT 4-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$24.75
10-24 :$22.80
25-49 :$21.71
50 + :$20.94
0 (sold out)
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8951120000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Output Type: AC
I/O Isolation Voltage: N/A
Family: 8951120000
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 24 V
Maximum Output Current: 0.1 A
Circuit Arrangement: N/A
Maximum Output Voltage: 230 V
Pin_Count: 4
Maximum Input Current: 3.6(Typ) mA
Mounting: DIN Rail
Output Device: N/A
Dimension: 55 x 6.1 x 74.5mm
Customers Who Bought 8951120000 Also Bought
DESCRIPTION
Relay SSR 3.6mA 24V DC-IN 0.1A 230V AC-OUT 4-Pin
DID YOU KNOW?