8950950000 WEIDMULLER | Solid State Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8950950000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8950950000

Weidmuller

Relay SSR 1.65mA 220V DC-IN 0.5A 48V DC-OUT 4-Pin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$17.48
10-24 :$16.14
25-49 :$15.33
50 + :$14.80
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
10 can ship 10/7/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8950950000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Output Type: DC
I/O Isolation Voltage: N/A
Family: 8950950000
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 220 V
Maximum Output Current: 0.5 A
Circuit Arrangement: N/A
Maximum Output Voltage: 48 V
Pin_Count: 4
Maximum Input Current: 1.65(Typ) mA
Mounting: DIN Rail
Output Device: Transistor
Operating Temperature: -20 to 60 °C
Dimension: 55 x 6.1 x 74.5 mm
Supplier Temperature Grade: N/A
Customers Who Bought 8950950000 Also Bought
DESCRIPTION
Relay SSR 1.65mA 220V DC-IN 0.5A 48V DC-OUT 4-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.