8950930000 WEIDMULLER | Solid State Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8950930000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8950930000

Weidmuller

Relay SSR 4.3mA 60V DC-IN 0.5A 48V DC-OUT 4-Pin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$16.09
10-24 :$14.85
25-49 :$14.11
50 + :$13.62
7 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8950930000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Output Type: DC
I/O Isolation Voltage: N/A
Family: 8950930000
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 60 V
Maximum Output Current: 0.5 A
Circuit Arrangement: N/A
Maximum Output Voltage: 48 V
Pin_Count: 4
Maximum Input Current: 4.3(Typ) mA
Mounting: DIN Rail
Output Device: Transistor
Operating Temperature: -20 to 60 °C
Dimension: 55 x 6.1 x 74.5 mm
Supplier Temperature Grade: N/A
Customers Who Bought 8950930000 Also Bought
DESCRIPTION
Relay SSR 4.3mA 60V DC-IN 0.5A 48V DC-OUT 4-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.