surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8950720000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8950720000

Weidmuller

Relay SSR 7mA 24V DC-IN 0.1A 48V DC-OUT 4-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$11.99
10-24 :$11.07
25-49 :$10.50
50 + :$10.14
0 (sold out)
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
20 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8950720000
RoHS: Unknown
Output Type: DC
I/O Isolation Voltage: N/A
Family: 8950720000
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 24 V
Maximum Output Current: 0.1 A
Circuit Arrangement: N/A
Maximum Output Voltage: 48 V
Pin_Count: 4
Maximum Input Current: 7(Typ) mA
Mounting: DIN Rail
Output Device: Transistor
Dimension: 55 x 6.1 x 74.5 mm
Customers Who Bought 8950720000 Also Bought
DESCRIPTION
Relay SSR 7mA 24V DC-IN 0.1A 48V DC-OUT 4-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?