surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8924450000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8924450000

Weidmuller

Surge Suppressors 450mA 12VDC

PRICING per each  AVAILABILITY real time   
1-9 :$67.72
10-24 :$62.51
25-49 :$59.38
50 + :$57.30
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8924450000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Family: 8924450000
Packaging: N/A
Clamping Voltage: 15 VDC
Housing Material: N/A
Product Weight: 27.13 g
Maximum Surge Current: N/A
Mounting: N/A
Technology: N/A
Operating Temperature: -40 to 70 °C
Dimension: 69mm x 17.8mm x 90mm
Maximum Response time: N/A
Nominal Line Voltage: 12 VDC
Modes Of Protection: N/A
Attenuation: N/A
Nominal Line Current: 450 mA
Frequency: N/A
Customers Who Bought 8924450000 Also Bought
DESCRIPTION
Surge Suppressors 450mA 12VDC
DID YOU KNOW?