surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8921060000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8921060000

Weidmuller

Electromechanical Relay 230VAC 19.465Ohm 6A 4PDT(78.3x27.2x77)mm Plug-In Plug-In Relay

PRICING per each  AVAILABILITY real time   
1-24 :$22.73
25-49 :$21.59
50-99 :$19.93
100-149 :$19.27
150 + :$18.60
Request Quote
50 can ship tomorrow
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8921060000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Plug-In Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: 8921060000
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 230 V
Coil Current: 4.3 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 19.465 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 6 A
Pin_Count: 14
Maximum Pick-Up Voltage: 184 VAC
Product Weight: 106.5 g
Minimum Dropout Voltage: 69 VAC
Mounting: Plug-In
Contact Form: 4 Form C
Maximum Power Rating: 1.5 kVA
Operating Temperature: -40 to 70 °C
Dimension: 78.3mm x 27.2mm x 77mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: Yes
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought 8921060000 Also Bought
DESCRIPTION
Electromechanical Relay 230VAC 19.465Ohm 6A 4PDT(78.3x27.2x77)mm Plug-In Plug-In Relay
DID YOU KNOW?