8897230000 WEIDMULLER | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
8897230000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8897230000

Weidmuller

Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (15.8mm 69.6mm 98mm)) Plug-In Plug-In Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$11.72
10-24 :$11.14
25-49 :$10.58
50-99 :$9.77
100-149 :$9.44
150-199 :$9.12
200 + :$8.79
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8897230000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Plug-In Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 400 V
Family: 8897230000
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
Number of Terminals: 8
AC Coil Voltage: N/A
Coil Current: 16.7 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 1.44 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 8 A
Pin_Count: 8
Maximum Pick-Up Voltage: 16.8 VDC
Product Weight: 52.3 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Connector
Contact Form: 2 Form C
Maximum Power Rating: 2 kVA
Operating Temperature: -40 to 70 °C
Dimension: 15.8 x 69.6 x 98 mm
Package Type: Dust Cover
Maximum AC Switching Voltage: 400 V
Operate Time: 10 ms
Coil Suppression Diode: Yes
Push to Test Button: Yes
Maximum DC Switching Voltage: N/A
Led Indicator: Yes
Customers Who Bought 8897230000 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT( (15.8mm 69.6mm 98mm)) Plug-In Plug-In Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.