surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8897200000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8897200000

Weidmuller

Electromechanical Relay 24VAC 350Ohm 16A SPDT(70x15.5x98)mm DIN Rail General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-24 :$16.09
25-49 :$15.28
50-99 :$14.11
100-149 :$13.64
150 + :$13.17
Request Quote
0 (sold out)
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8897200000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 400 V
Family: 8897200000
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 24 V
Coil Current: 31.6 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Spring Terminal
Coil Resistance: 350 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 16 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 18 VAC
Product Weight: 59.9 g
Minimum Dropout Voltage: 3.6 VAC
Mounting: DIN Rail
Contact Form: 1 Form C
Maximum Power Rating: 4 kVA
Operating Temperature: -40 to 70 °C
Dimension: 70mm x 15.5mm x 98mm
Package Type: Dust Cover
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought 8897200000 Also Bought
DESCRIPTION
Electromechanical Relay 24VAC 350Ohm 16A SPDT(70x15.5x98)mm DIN Rail General Purpose Relay
DID YOU KNOW?