8870100000 WEIDMULLER | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8870100000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8870100000

Weidmuller

Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(13x25.6x29)mm Plug-In Plug-In Relay

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.40
25-49 :$6.08
50-99 :$5.60
100-149 :$5.43
150 + :$5.23
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
66 can ship 10/7/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8870100000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Plug-In Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 400 V
Family: 8870100000
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
Number of Terminals: 8
AC Coil Voltage: N/A
Coil Current: 16.7 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 1.44 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 16 A
Pin_Count: 8
Maximum Pick-Up Voltage: 16.8 VDC
Product Weight: 17.5 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Connector
Contact Form: 1 Form C
Maximum Power Rating: 4 kVA
Operating Temperature: -40 to 70 °C
Dimension: 13 x 25.6 x 29 mm
Package Type: Dust Cover
Maximum AC Switching Voltage: 400 V
Operate Time: 8 ms
Coil Suppression Diode: Yes
Push to Test Button: No
Maximum DC Switching Voltage: N/A
Led Indicator: Yes
Customers Who Bought 8870100000 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT(13x25.6x29)mm Plug-In Plug-In Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.