surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8815120000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8815120000

Weidmuller

Cable Assembly PUR 10m RJ-45 to RJ-45 PL-PL

PRICING per each  AVAILABILITY real time   
1-4 :$92.84
5-9 :$86.65
10 + :$83.31
Request Quote
0 (sold out)
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8815120000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 10 m
Maximum Voltage Rating: N/A
Family: 881
Wire Size: N/A
Cable Type: PUR
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: -40 to 80 °C
Connector Type: RJ-45 to RJ-45
Connector Type A: RJ-45
Connector Type B: RJ-45
Contact Termination: N/A
Customers Who Bought 8815120000 Also Bought
DESCRIPTION
Cable Assembly PUR 10m RJ-45 to RJ-45 PL-PL
DID YOU KNOW?