surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8813280000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8813280000

Weidmuller

Cable Assembly Fiber Optic 2m ST to ST PL-PL

PRICING per each  AVAILABILITY real time   
1-24 :$42.78
25-49 :$39.48
50-99 :$36.20
100 + :$34.90
Request Quote
0 (sold out)
In our stock 
1 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8813280000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 2 m
Maximum Voltage Rating: N/A
Family: IE
Contact Material: N/A
Packaging: N/A
Contact Plating: N/A
Cable Type: N/A
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: -5 to 75 °C
Connector Type: ST to ST
Connector Type A: ST
Connector Type B: ST
Customers Who Bought 8813280000 Also Bought
DESCRIPTION
Cable Assembly Fiber Optic 2m ST to ST PL-PL
DID YOU KNOW?