8813200000 WEIDMULLER | Cable Multi-Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
8813200000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8813200000

Weidmuller

Unshielded Twisted Pair Cable Foil/Braid Polyethylene 8Conductors 0.98mm Green 100m

PRICING per each  AVAILABILITY Updated Today   
1-2 :$345.89
3-4 :$336.79
5 + :$328.15
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8813200000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 100 m
Type: Unshielded Twisted Pair Cable
Maximum Voltage Rating: N/A
Family: 8813200000
Size: N/A
Packaging: N/A
Maximum Current Rating: N/A
Operating Temperature: -40°C to 80 °C
Conductor Material: Tin Plated Copper
Number of Conductors: 8
Jacket Color: Green
Maximum Outer Diameter: 0.98 mm
Customers Who Bought 8813200000 Also Bought
DESCRIPTION
Unshielded Twisted Pair Cable Foil/Braid Polyethylene 8Conductors 0.98mm Green 100m
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.