surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8808450000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8808450000

Weidmuller

Connector Accessories Built-In Flange With Mounting Frame Straight Polyamide 66 Light Gray

PRICING per each  AVAILABILITY real time   
1-9 :$29.36
10-24 :$26.64
25-49 :$24.74
50-99 :$23.09
100 + :$22.21
4 can ship today
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8808450000
RoHS: No
Type: Built-In Flange
Family: 8808450000
Operating Temperature: N/A
Dimension: 32.5 x 33 mm
Customers Who Bought 8808450000 Also Bought
DESCRIPTION
Connector Accessories Built-In Flange With Mounting Frame Straight Polyamide 66 Light Gray
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?