surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8690560000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8690560000

Weidmuller

Electromechanical Relay 115VAC 2KOhm 10A 3PDT(57x35.5x35.5)mm Plug-In General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-9 :$31.37
10-24 :$28.47
25-49 :$26.44
50-99 :$24.67
100 + :$23.73
0 (sold out)
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8690560000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 400 V
Family: 8690560000
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: 20.6 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 11-Pin Circular Plug
Coil Resistance: 2 KOhm
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Pin_Count: 11
Maximum Pick-Up Voltage: 92 VAC
Product Weight: 88.2 g
Minimum Dropout Voltage: 46 VAC
Mounting: Plug-In
Contact Form: 3 Form C
Maximum Power Rating: 2.5 kVA
Operating Temperature: -40 to 50 °C
Dimension: 57 x 35.5 x 35.5 mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought 8690560000 Also Bought
DESCRIPTION
Electromechanical Relay 115VAC 2KOhm 10A 3PDT(57x35.5x35.5)mm Plug-In General Purpose Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?