surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8690310000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8690310000

Weidmuller

Electromechanical Relay 115VAC 2KOhm 10A DPDT(57x35.5x35.5)mm Plug-In General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-9 :$21.08
10-24 :$19.14
25-49 :$17.77
50-99 :$16.59
100 + :$15.94
0 (sold out)
In our stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8690310000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 400 V
Family: 8690310000
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: 20.6 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 8-Pin Circular Plug
Coil Resistance: 2 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: 92 VAC
Product Weight: 80 g
Minimum Dropout Voltage: 34.5 VAC
Mounting: Plug-In
Contact Form: 2 Form C
Maximum Power Rating: 2.5 kVA
Operating Temperature: -40 to 50 °C
Dimension: 57mm x 35.5mm x 35.5mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought 8690310000 Also Bought
DESCRIPTION
Electromechanical Relay 115VAC 2KOhm 10A DPDT(57x35.5x35.5)mm Plug-In General Purpose Relay
DID YOU KNOW?