surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8689800000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8689800000

Weidmuller

Electromechanical Relay 115VAC 4.845KOhm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-9 :$7.33
10-24 :$6.97
25-49 :$6.62
50-99 :$6.11
100-149 :$5.91
150 + :$5.70
Request Quote
2 can ship today
In our stock 
More available to ship 3/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8689800000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 400 V
Family: 8689800000
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: 8.8 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 4.845 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 12 A
Pin_Count: 8
Maximum Pick-Up Voltage: 92 VAC
Product Weight: 28.2 g
Minimum Dropout Voltage: 34.5 VAC
Mounting: Plug-In
Contact Form: 2 Form C
Maximum Power Rating: 3 kVA
Operating Temperature: -40 to 70 °C
Dimension: 29mm x 22.5mm x 28mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 8689800000 Also Bought
DESCRIPTION
Electromechanical Relay 115VAC 4.845KOhm 12A DPDT(29x22.5x28)mm Plug-In General Purpose Relay
DID YOU KNOW?