8671080000 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
8671080000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8671080000

Weidmuller

Conn Terminal Block 2 POS Cable Mount 32A

PRICING per each  AVAILABILITY Updated Today   
25-49 :$10.92
50-74 :$8.19
75-99 :$7.64
100 + :$7.49
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
569 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 25
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8671080000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: N/A
Family: 8671080000
Pitch: N/A
Maximum Current Rating: 32 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: Cable Mount
Gender: N/A
Customers Who Bought 8671080000 Also Bought
DESCRIPTION
Conn Terminal Block 2 POS Cable Mount 32A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.