8652020000 WEIDMULLER | Solid State Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
8652020000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8652020000

Weidmuller

Relay SSR 24V DC-IN 1A 240V AC-OUT 5-Pin

PRICING per each  AVAILABILITY Updated Today   
1-24 :$46.29
25-49 :$42.73
50-99 :$39.17
100 + :$37.74
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
6 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8652020000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Output Type: AC
I/O Isolation Voltage: 2500 V
Family: 8652020000
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 24 V
Maximum Output Current: 1 A
Circuit Arrangement: N/A
Maximum Output Voltage: 240 V
Pin_Count: 5
Maximum Input Current: N/A
Mounting: DIN Rail
Output Device: N/A
Dimension: 94 x 6.1 x 94 mm
Customers Who Bought 8652020000 Also Bought
DESCRIPTION
Relay SSR 24V DC-IN 1A 240V AC-OUT 5-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.