surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8581220000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8581220000

Weidmuller

Voltage Monitoring With Analog Output

PRICING per each  AVAILABILITY real time   
1-9 :$269.32
10-24 :$248.60
25-49 :$236.17
50 + :$227.89
Request Quote
1 can ship Monday
In our stock 
More available to ship 3/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8581220000
RoHS: Yes
Type: N/A
Family: N/A
Packaging: N/A
Operating Temperature: 0°C to 50°C
Dimension: N/A
Customers Who Bought 8581220000 Also Bought
DESCRIPTION
Voltage Monitoring With Analog Output
DID YOU KNOW?