surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8581200000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8581200000

Weidmuller

Connector Accessories Bridge Straight

PRICING per each  AVAILABILITY real time   
1-9 :$281.04
10-24 :$259.43
25-49 :$246.45
50 + :$237.80
Request Quote
9 can ship Monday
In our stock 
More available to ship 3/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8581200000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Bridge
Family: 8581200000
Operating Temperature: 0 to 55 °C
Dimension: 92.4 x 112.4 x 17.5mm
Customers Who Bought 8581200000 Also Bought
DESCRIPTION
Connector Accessories Bridge Straight
DID YOU KNOW?