surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8540250000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8540250000

Weidmuller

Signal Converter/Disconnector 12-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$210.78
10-24 :$194.57
25-49 :$184.84
50 + :$178.36
1 can ship today
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8540250000
RoHS: Yes
Minimum Operating Supply Voltage: N/A
Family: 8540250000
Maximum Supply Current: N/A
Supplier_Package: N/A
Category: Signal Converter/Disconnector
Packaging: N/A
Interface Type: N/A
Pin_Count: 12
Maximum Power Dissipation: N/A
Mounting: DIN Rail
Maximum Operating Supply Voltage: N/A
Operating Temperature: 0 to 55 °C
Dimension: 92.4 x 17.5 x 112.4 mm
Supplier Temperature Grade: N/A
Customers Who Bought 8540250000 Also Bought
DESCRIPTION
Signal Converter/Disconnector 12-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?