surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8536591001 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8536591001

Weidmuller

Electromechanical Relay 12VDC 360Ohm 8A DPDT (( 87.5mm 15.3mm 92mm)) DIN Rail Coupling Relay

PRICING per each  AVAILABILITY real time   
1-24 :$16.07
25-49 :$14.83
50-99 :$13.60
100 + :$13.10
0 (sold out)
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8536591001
RoHS: Yes
Type: Coupling Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 400 V
Family: 8536591001
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 33 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 360 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 8 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 8.4 VDC
Product Weight: 60.5 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: DIN Rail
Contact Form: 2 Form C
Maximum Power Rating: 2 kVA
Operating Temperature: -40 to 50 °C
Dimension: 87.5 x 15.3 x 92 mm
Package Type: Dust Cover
Operate Time: 8 ms
Coil Suppression Diode: Yes
Push to Test Button: No
Led Indicator: Yes
Customers Who Bought 8536591001 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 360Ohm 8A DPDT (( 87.5mm 15.3mm 92mm)) DIN Rail Coupling Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?