surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8426620000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8426620000

Weidmuller

Connector Accessories Enclosure Orange

PRICING per each  AVAILABILITY real time   
1-24 :$2.25
25-99 :$2.08
100-199 :$1.93
200-499 :$1.81
500 + :$1.70
Request Quote
0 (sold out)
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 8426620000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Enclosure
Family: 8426620000
Operating Temperature: -25 to 100 °C
Dimension: 92.4 x 22.5 x 112.4mm
Customers Who Bought 8426620000 Also Bought
DESCRIPTION
Connector Accessories Enclosure Orange
DID YOU KNOW?