805081 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

805081

Weidmuller

Conn Terminal Block Screw T DIN Rail

PRICING per each  AVAILABILITY Updated Today   
1 + :$21.72
75 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
10 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 805081
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 805081
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: N/A
Mounting: T DIN Rail
Number of Circuits: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 805081 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.