surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7940003500 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7940003500

Weidmuller

General Purpose PCB Board

PRICING per each  AVAILABILITY real time   
1-9 :$21.69
10-24 :$19.70
25-49 :$18.28
50-99 :$17.06
100 + :$16.40
5 can ship tomorrow
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 7940003500
RoHS: No
Family: 7940003500
Pitch: N/A
Thermal Resistance: N/A
Dimension: N/A
Withstand Voltage: N/A
Surface Resistivity: N/A
Hole Diameter: N/A
Circuit Pattern: N/A
Product Thickness: N/A
Edge Contacts: N/A
Substrate Material: N/A
Board Type: General Purpose
Perforated: Yes
Glass Transition Temperature: N/A
Customers Who Bought 7940003500 Also Bought
DESCRIPTION
General Purpose PCB Board
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?