surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7910330000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7910330000

Weidmuller

Conn Test Disconnect Terminal 2 POS Screw ST Cable Mount 6.3A

PRICING per each  AVAILABILITY real time   
1-24 :$8.52
25-99 :$7.86
100-249 :$7.30
250-499 :$6.81
500 + :$6.56
0 (sold out)
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 7910330000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Test Disconnect Terminal
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: W
Contact Material: N/A
Housing Color: Dark Beige
Pitch: N/R
Wire Size: 10-22 AWG
Contact Plating: N/A
Maximum Current Rating: 6.3 A
Body Orientation: Straight
Housing Material: Wemid
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 61.5 x 6.1 x 80.5 mm
Number of Rows: 2
Customers Who Bought 7910330000 Also Bought
DESCRIPTION
Conn Test Disconnect Terminal 2 POS Screw ST Cable Mount 6.3A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?