7910210000 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7910210000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7910210000

Weidmuller

Conn Disconnect Terminal Block 2 POS Screw T DIN Rail

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.52
25-49 :$6.00
50-99 :$5.59
100-499 :$5.21
500 + :$5.02
50 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
719 can ship 10/7/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 7910210000
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Disconnect Terminal Block
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 7910210000
Contact Material: N/A
Housing Color: Beige
Pitch: N/A
Wire Size: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Housing Material: Wemid
Number of Contacts: 2
Mounting: T DIN Rail
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 60 x 6 x 47 mm
Number of Rows: 2
Customers Who Bought 7910210000 Also Bought
DESCRIPTION
Conn Disconnect Terminal Block 2 POS Screw T DIN Rail
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.