surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7904190000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7904190000

Weidmuller

Conn Terminal Block 3 POS Clamp Cable Mount 32A

PRICING per each  AVAILABILITY real time   
1-24 :$2.37
25-49 :$2.18
50-99 :$2.03
100-499 :$1.89
500 + :$1.82
Request Quote
27 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 7904190000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Clamp
Maximum Voltage Rating: 800 V
Family: 7904190000
Pitch: N/A
Wire Size: 10-26 AWG
Maximum Current Rating: 32 A
Body Orientation: N/A
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 1
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 43mm x 6.1mm x 83.5mm
Customers Who Bought 7904190000 Also Bought
DESCRIPTION
Conn Terminal Block 3 POS Clamp Cable Mount 32A
DID YOU KNOW?