7760056100 WEIDMULLER | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
7760056100 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7760056100

Weidmuller

Electromechanical Relay 4PDT 5A 220VDC 44KOhm Plug-In

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.46
25-49 :$6.14
50-99 :$5.96
100-199 :$5.67
200-499 :$5.19
500-999 :$4.25
1,000 + :$3.78
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 7760056100
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Plug-In Relay
DC Coil Voltage: 220 V
Maximum AC Voltage Rating: 250 V
Family: 7760056100
Contact Material: Silver Nickel
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 5.2 mA
Packaging: N/A
Coil Resistance: 44 KOhm
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Product Weight: 34.5 g
Mounting: Connector
Contact Form: 4 Form C
Maximum Power Rating: 1.25 kVA
Maximum AC Switching Voltage: 250 V
Maximum DC Switching Voltage: N/A
Customers Who Bought 7760056100 Also Bought
DESCRIPTION
Electromechanical Relay 4PDT 5A 220VDC 44KOhm Plug-In
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.