surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7760056084 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7760056084

Weidmuller

Electromechanical Relay 4PDT 5A 48VAC 600Ohm Plug-In

PRICING per each  AVAILABILITY real time   
1-19 :$4.60
20-49 :$4.38
50-99 :$4.25
100-199 :$4.04
200-499 :$3.70
500 + :$3.03
0 (sold out)
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 7760056084
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Plug-In Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 250 V
Family: 7760056084
Contact Material: Silver Nickel
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 48 V
Coil Resistance: 600 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Mounting: Plug-In
Contact Form: 4 Form C
Maximum Power Rating: 1.25 kVA
Customers Who Bought 7760056084 Also Bought
DESCRIPTION
Electromechanical Relay 4PDT 5A 48VAC 600Ohm Plug-In
DID YOU KNOW?