surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7760056074 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7760056074

Weidmuller

Electromechanical Relay DPDT 10A 48VAC 600Ohm Plug-In

PRICING per each  AVAILABILITY real time   
1-19 :$4.78
20-49 :$4.54
50-99 :$4.42
100-199 :$4.19
200-499 :$3.85
500 + :$3.14
0 (sold out)
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 7760056074
RoHS: Unknown
Type: Plug-In Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 250 V
Family: 7760056074
Contact Material: Silver Nickel
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 48 V
Coil Resistance: 600 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Plug-In
Contact Form: 2 Form C
Maximum Power Rating: 2.5 kVA
Customers Who Bought 7760056074 Also Bought
DESCRIPTION
Electromechanical Relay DPDT 10A 48VAC 600Ohm Plug-In
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?