surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4061620000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4061620000

Weidmuller

Electromechanical Relay 48VDC 10KOhm 6A SPDT(28x5x15)mm Plug-In Coupling Relay

PRICING per each  AVAILABILITY real time   
1-24 :$12.54
25-99 :$11.57
100-249 :$10.74
250-499 :$10.03
500 + :$9.64
0 (sold out)
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 4061620000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Coupling Relay
DC Coil Voltage: 48 V
Maximum AC Voltage Rating: 400 V
Family: 4061620000
Relay Construction: Non-Latching
Contact Material: Silver Nickel
Maximum DC Voltage Rating: 300 V
AC Coil Voltage: N/A
Coil Current: 4.6 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 10 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 6 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 33.6 VDC
Product Weight: 4.5 g
Minimum Dropout Voltage: 4.8 VDC
Mounting: Plug-In
Contact Form: 1 Form C
Maximum Power Rating: 1.5 kVA
Operating Temperature: -40 to 85 °C
Dimension: 28 x 5 x 15 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4061620000 Also Bought
DESCRIPTION
Electromechanical Relay 48VDC 10KOhm 6A SPDT(28x5x15)mm Plug-In Coupling Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?