surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1980080000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1980080000

Weidmuller

Conn Terminal Block F 12 POS 5mm Crimp RA Cable Mount Box

PRICING per each  AVAILABILITY real time   
1-23 :$8.84
24-47 :$8.16
48-99 :$7.58
100-499 :$7.07
500 + :$6.80
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1980080000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Type: Terminal Block
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 198008
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Cable Mount
Number of Circuits: 12
Gender: F
Operating Temperature: -50 to 120 °C
Dimension: 69.8mm x 26.2mm x 22.3mm
Customers Who Bought 1980080000 Also Bought
DESCRIPTION
Conn Terminal Block F 12 POS 5mm Crimp RA Cable Mount Box
DID YOU KNOW?