surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1971570000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1971570000

Weidmuller

Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$1.68
25-49 :$1.55
50-99 :$1.44
100-499 :$1.35
500 + :$1.30
0 (sold out)
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1971570000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: BCF 3.81
Pitch: 3.81 mm
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -25 to 120 °C
Dimension: 15.33mm x 22mm x 7.9mm
Customers Who Bought 1971570000 Also Bought
DESCRIPTION
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Thru-Hole Box
DID YOU KNOW?