surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1970200000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1970200000

Weidmuller

Conn Terminal Block PL 13 POS 3.81mm Screw ST Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$6.99
25-49 :$6.45
50-99 :$5.99
100-499 :$5.59
500 + :$5.38
Request Quote
0 (sold out)
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1970200000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Screw
Family: 1970200000
Pitch: 3.81 mm
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 13
Mounting: Cable Mount
Gender: PL
Customers Who Bought 1970200000 Also Bought
DESCRIPTION
Conn Terminal Block PL 13 POS 3.81mm Screw ST Cable Mount 10A Box
DID YOU KNOW?