surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1963300000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1963300000

Weidmuller

Conn IP67 SC Single Mode Duplex PL ST Cable Mount 0.5dB

PRICING per each  AVAILABILITY real time   
1-4 :$104.56
5-9 :$97.59
10 + :$93.84
0 (sold out)
In our stock 
3 can ship 3/13/17
Available Factory Stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1963300000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: IP67 SC
Termination Method: N/A
Family: 1963300000
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Cable Mount
Fiber Cable Type: Duplex
Gender: PL
Mode: Single Mode
Customers Who Bought 1963300000 Also Bought
DESCRIPTION
Conn IP67 SC Single Mode Duplex PL ST Cable Mount 0.5dB
DID YOU KNOW?