1963120000 WEIDMULLER | Connector Telephone & Telecom
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1963120000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1963120000

Weidmuller

Conn IP67 RJ-45 PL 8 POS IDT ST Cable Mount 1 Port Cat 6a

PRICING per each  AVAILABILITY Updated Today   
1-4 :$82.91
5-9 :$77.38
10 + :$74.41
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
9 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1963120000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: IP67 RJ-45
Termination Method: IDT
Number of Ports: 1
Family: 1963120000
Pitch: N/A
Number of Terminals: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: PL
Category Number: Cat 6a
Customers Who Bought 1963120000 Also Bought
DESCRIPTION
Conn IP67 RJ-45 PL 8 POS IDT ST Cable Mount 1 Port Cat 6a
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.