surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1962790000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1962790000

Weidmuller

Conn IP67 LC Single Mode Duplex PL Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$70.30
10-24 :$66.21
25-49 :$60.90
50 + :$58.57
Request Quote
0 (sold out)
In our stock 
16 can ship 3/5/17
Available Factory Stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1962790000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: IP67 LC
Termination Method: Crimp
Family: 1962790000
Body Orientation: Straight
Cable Diameter: N/A
Mounting: Cable Mount
Fiber Cable Type: Duplex
Gender: PL
Mode: Single Mode
Customers Who Bought 1962790000 Also Bought
DESCRIPTION
Conn IP67 LC Single Mode Duplex PL Crimp ST Cable Mount
DID YOU KNOW?