surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1955440000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1955440000

Weidmuller

Conn Terminal Block F 15 POS 5mm Screw RA Cable Mount Box

PRICING per each  AVAILABILITY real time   
1-26 :$10.57
27-53 :$9.75
54-99 :$9.06
100-499 :$8.46
500 + :$8.13
0 (sold out)
In our stock 
More available to ship 3/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1955440000
RoHS: Unknown
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 195544
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 15
Mounting: Cable Mount
Number of Circuits: 15
Gender: F
Operating Temperature: -50 to 100 °C
Dimension: 75.08mm x 20.1mm x 16mm
Customers Who Bought 1955440000 Also Bought
DESCRIPTION
Conn Terminal Block F 15 POS 5mm Screw RA Cable Mount Box
DID YOU KNOW?