1953010000 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1953010000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1953010000

Weidmuller

Conn PC Terminal Block 2 POS 7.5mm Solder Thru-Hole 15A Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.68
25-99 :$0.63
100-199 :$0.59
200-499 :$0.55
500 + :$0.53
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1953010000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: PC Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1953010000
Contact Material: N/A
Housing Color: Orange
Pitch: 7.5 mm
Wire Size: 14-26 AWG
Contact Plating: N/A
Maximum Current Rating: 15 A
Body Orientation: N/A
Housing Material: Polyamide
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 120 °C
Number of Rows: 1
Customers Who Bought 1953010000 Also Bought
DESCRIPTION
Conn PC Terminal Block 2 POS 7.5mm Solder Thru-Hole 15A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.