1948850000 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1948850000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1948850000

Weidmuller

Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 15A Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.15
25-41 :$5.64
42-83 :$5.20
84-99 :$4.83
100-499 :$4.51
500 + :$4.34
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1948850000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 42
Type: Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 300 V
Family: 1948850000
Contact Material: Copper Alloy
Housing Color: Orange
Pitch: 5.08 mm
Wire Size: N/A
Contact Plating: Tin
Maximum Current Rating: 15 A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 8
Mounting: Cable Mount
Number of Circuits: 8
Gender: F
Operating Temperature: -50 to 100 °C
Dimension: 40.64 x 14.1 x 27.2 mm
Number of Rows: 1
Customers Who Bought 1948850000 Also Bought
DESCRIPTION
Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 15A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.