surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1941370000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1941370000

Weidmuller

Conn Terminal Block F 18 POS 3.81mm Screw RA Panel Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$10.15
25-49 :$9.36
50-99 :$8.69
100-499 :$8.12
500 + :$7.80
0 (sold out)
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1941370000
RoHS: Unknown
Type: Terminal Block
Termination Method: Screw
Family: 1941370000
Pitch: 3.81 mm
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 18
Mounting: Panel Mount
Gender: F
Customers Who Bought 1941370000 Also Bought
DESCRIPTION
Conn Terminal Block F 18 POS 3.81mm Screw RA Panel Mount 10A Box
DID YOU KNOW?