surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1940980000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1940980000

Weidmuller

Conn Terminal Block F 18 POS 3.81mm Screw RA Cable Mount 17.5A Box

PRICING per each  AVAILABILITY real time   
1-24 :$9.68
25-49 :$8.94
50-99 :$8.29
100-499 :$7.74
500 + :$7.40
Request Quote
14 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1940980000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Screw
Family: 1940980000
Pitch: 3.81 mm
Maximum Current Rating: 17.5 A
Body Orientation: Right Angle
Number of Contacts: 18
Mounting: Cable Mount
Number of Circuits: 18
Gender: F
Operating Temperature: -25 to 120 °C
Customers Who Bought 1940980000 Also Bought
DESCRIPTION
Conn Terminal Block F 18 POS 3.81mm Screw RA Cable Mount 17.5A Box
DID YOU KNOW?