surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1939500000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1939500000

Weidmuller

Conn Disconnect Terminal Blocks 2 POS Screw ST

PRICING per each  AVAILABILITY real time   
1-9 :$60.23
10-24 :$56.74
25-49 :$52.20
50 + :$50.19
Request Quote
0 (sold out)
In our stock 
5 can ship 3/4/17
Available Factory Stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1939500000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Disconnect Terminal Blocks
Termination Method: Screw
Family: 1939500000
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: N/A
Gender: N/A
Customers Who Bought 1939500000 Also Bought
DESCRIPTION
Conn Disconnect Terminal Blocks 2 POS Screw ST
DID YOU KNOW?