1932220000 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1932220000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1932220000

Weidmuller

Conn Terminal Block M 6 POS 7.62mm Screw RA Cable Mount 35A Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$10.22
25-49 :$9.43
50-99 :$8.76
100-499 :$8.17
500 + :$7.86
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1932220000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: 1932220000
Contact Material: N/A
Housing Color: Black
Pitch: 7.62 mm
Wire Size: 10-24 AWG
Contact Plating: N/A
Maximum Current Rating: 35 A
Body Orientation: Right Angle
Housing Material: Polyamide
Number of Contacts: 6
Mounting: Cable Mount
Number of Circuits: 6
Gender: M
Operating Temperature: -25 to 130 °C
Number of Rows: 1
Customers Who Bought 1932220000 Also Bought
DESCRIPTION
Conn Terminal Block M 6 POS 7.62mm Screw RA Cable Mount 35A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.